895-098-541-807

Heilind Number:EDA895-098-541-807
Manufacturer:EDAC
Manufacturer Number:895-098-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-541-807

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material in sleek black, this connector boasts a robust design for reliable performance. With a double-row, 98-position layout and a pitch of .1 inch, it offers seamless integration for your electronic component needs. The contact material, made of high-quality Copper Alloy, ensures efficient power transfer. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Elevate your connectivity solutions with this essential component.