895-098-541-812

Heilind Number:EDA895-098-541-812
Manufacturer:EDAC
Manufacturer Number:895-098-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-541-812

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. With two rows of Copper Alloy contacts, each spaced precisely at .1 inch, it offers seamless connectivity for 98 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a multitude of applications. Elevate your PCB assembly with this essential component.