895-098-542-201

Heilind Number:EDA895-098-542-201
Manufacturer:EDAC
Manufacturer Number:895-098-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-542-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 98 positions across 2 rows, ensuring optimal signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient data transfer while maintaining a compact footprint. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Ideal for demanding electronic systems, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with our Board To Board PCB Connector.