895-098-542-207

Heilind Number:EDA895-098-542-207
Manufacturer:EDAC
Manufacturer Number:895-098-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a double-row layout and a total of 98 positions, it offers ample connectivity options for your project. The contact material is crafted from reliable Copper Alloy, ensuring a stable and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. The straight mount orientation and a pitch of .1 inch make it easy to install and use. Upgrade your setup with this essential component, perfect for a wide range of applications.