895-098-542-208

Heilind Number:EDA895-098-542-208
Manufacturer:EDAC
Manufacturer Number:895-098-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-542-208

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of 98 copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers efficient signal transmission. The straight mount orientation facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Upgrade your device's performance with this essential connector.