895-098-542-503

Heilind Number:EDA895-098-542-503
Manufacturer:EDAC
Manufacturer Number:895-098-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-542-503

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal safety and performance. With two rows of copper alloy contacts, it offers excellent connectivity with a pitch of .1 inches and row spacing of .2 inches. The connector includes 98 positions, ensuring ample space for multiple connections. Designed for straight mounting orientation, it is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your setup with this essential connector for seamless data transmission.