895-098-542-804

Heilind Number:EDA895-098-542-804
Manufacturer:EDAC
Manufacturer Number:895-098-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-542-804

Detailed Description

Maximize connectivity with our dual-row Card Edge Connector, featuring 98 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. Perfect for demanding PCB applications, this connector is a vital component for efficient and secure electronic connectivity.