895-098-542-807

Heilind Number:EDA895-098-542-807
Manufacturer:EDAC
Manufacturer Number:895-098-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-542-807

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a high amperage of 3A, ensuring reliable power supply. Its durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting performance, even in harsh environments. With two rows of copper alloy contacts, featuring a pitch of .1in and row spacing of .2in, it facilitates efficient data transmission. Offering 98 positions in a straight mount orientation, it enables easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry.