895-098-542-808

Heilind Number:EDA895-098-542-808
Manufacturer:EDAC
Manufacturer Number:895-098-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-542-808

Detailed Description

Enhance your PCB connection setup with this sleek and efficient Board To Board PCB Connector. Designed in a sophisticated black hue, it seamlessly accommodates up to 98 positions across its dual rows, boasting a tight pitch of .1 inches for precise connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Elevate your connectivity game with this essential component.