895-098-544-202

Heilind Number:EDA895-098-544-202
Manufacturer:EDAC
Manufacturer Number:895-098-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-544-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of Copper Alloy contacts, each positioned at .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. The connector accommodates 98 positions, allowing for versatile connectivity. Its straight mount orientation simplifies installation on PCBs. Designed for reliability, it operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your device assembly with this essential component.