895-098-544-212

Heilind Number:EDA895-098-544-212
Manufacturer:EDAC
Manufacturer Number:895-098-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-544-212

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. Its 98 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, ensure efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with this essential component for seamless data transfer.