895-098-544-512

Heilind Number:EDA895-098-544-512
Manufacturer:EDAC
Manufacturer Number:895-098-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-544-512

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 98 positions in two rows, it ensures seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Crafted with copper alloy contacts, it provides reliable power delivery with an amperage of 3A. Designed for straight mount orientation, it simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your system with this essential connector for seamless performance.