895-098-544-803

Heilind Number:EDA895-098-544-803
Manufacturer:EDAC
Manufacturer Number:895-098-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-544-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers reliable power transmission with an amperage of 3A. With a spacious 98 positions and straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent and efficient connectivity in any environment. Trust in its superior quality for seamless data transmission in your PCB designs.