895-098-544-807

Heilind Number:EDA895-098-544-807
Manufacturer:EDAC
Manufacturer Number:895-098-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-544-807

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A for efficient power transmission. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable performance in various applications. With two rows and 98 positions, it offers ample connectivity options, while the straight mount orientation facilitates easy installation. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for demanding PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.