895-098-544-808

Heilind Number:EDA895-098-544-808
Manufacturer:EDAC
Manufacturer Number:895-098-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-544-808

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and two rows for optimal organization. The 98 copper alloy contacts ensure reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. With a straight mount orientation, it's easy to install in various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.