895-098-555-201

Heilind Number:EDA895-098-555-201
Manufacturer:EDAC
Manufacturer Number:895-098-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-555-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, boasting a sleek black design. With a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees safety and reliability for your electronic devices. Featuring 98 positions across 2 rows, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide a seamless fit. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Upgrade your setup today with this essential component.