895-098-555-208

Heilind Number:EDA895-098-555-208
Manufacturer:EDAC
Manufacturer Number:895-098-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-555-208

Detailed Description

Experience seamless connectivity with our high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features 98 positions with two rows, ensuring comprehensive compatibility for your electronic devices. The robust housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. With a contact material of Copper Alloy, you can rely on efficient and secure data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage of 3A, is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its performance for seamless connections in your projects.