895-098-555-508

Heilind Number:EDA895-098-555-508
Manufacturer:EDAC
Manufacturer Number:895-098-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-555-508

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions with a pitch of .1 inches and two rows for efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust durability while maintaining safety standards. Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation, it's ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore more in our PCB Connectors category.