895-098-555-512

Heilind Number:EDA895-098-555-512
Manufacturer:EDAC
Manufacturer Number:895-098-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-555-512

Detailed Description

Enhance connectivity in your electronic devices with this dual-row black PCB connector. Engineered for optimal performance, it features 98 positions, with a pitch of .1 inches for precise connection. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each row is spaced .2 inches apart, allowing for efficient signal transmission. Made with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, installation is seamless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your systems with this high-quality component.