895-098-555-803

Heilind Number:EDA895-098-555-803
Manufacturer:EDAC
Manufacturer Number:895-098-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-555-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 98 positions with a dual-row layout for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various environments. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation allows for easy installation onto PCBs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.