895-098-556-202

Heilind Number:EDA895-098-556-202
Manufacturer:EDAC
Manufacturer Number:895-098-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-556-202

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connector, essential for seamless data transmission in electronic devices. Featuring 98 positions across two rows with a .1-inch pitch, this connector ensures precise and secure connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation on PCBs. A must-have component for seamless electronic systems, it meets the highest industry standards for performance and quality.