895-098-556-203

Heilind Number:EDA895-098-556-203
Manufacturer:EDAC
Manufacturer Number:895-098-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-556-203

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 98 positions across 2 rows, it ensures efficient data transmission with a contact material of copper alloy, guaranteeing durability and reliability. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection and insulation. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation suits a variety of applications, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for professionals in the electronics industry, this connector is a must-have for any PCB assembly project. Elevate your connectivity standards with this essential component.