895-098-556-207

Heilind Number:EDA895-098-556-207
Manufacturer:EDAC
Manufacturer Number:895-098-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-556-207

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 98 positions with a pitch of .1 inches, ensuring precise and reliable contact. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Its straight mount orientation and two rows with a row spacing of .2 inches allow for easy installation and efficient space utilization on your PCB. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Elevate your connectivity solutions with this black-colored connector, a perfect choice for professionals in the electronics industry.