895-098-556-208

Heilind Number:EDA895-098-556-208
Manufacturer:EDAC
Manufacturer Number:895-098-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-556-208

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and style. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches with .2-inch row spacing, it guarantees optimal signal transfer in any application. Boasting a total of 98 positions, it offers ample connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in various environments. Upgrade your electronics with this essential component, perfect for professionals and hobbyists alike.