895-098-556-507

Heilind Number:EDA895-098-556-507
Manufacturer:EDAC
Manufacturer Number:895-098-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-556-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this component features a straight mount orientation with two rows of 98 positions, facilitating efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed for optimal functionality. The copper alloy contact material further enhances signal integrity, making this connector a dependable choice for your connectivity needs.