895-098-556-508

Heilind Number:EDA895-098-556-508
Manufacturer:EDAC
Manufacturer Number:895-098-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-556-508

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for optimal performance in black. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in a variety of environments. Each of the 98 positions features Copper Alloy contacts, guaranteeing secure and efficient power transmission. With a .1-inch pitch and .2-inch row spacing, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability even in harsh conditions. Upgrade your connectivity with this essential component for seamless data transfer.