895-098-556-808

Heilind Number:EDA895-098-556-808
Manufacturer:EDAC
Manufacturer Number:895-098-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless integration on your PCB. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees reliable power transmission in any environment. Its two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, offer a total of 98 positions for versatile connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial machinery, telecommunications systems, or consumer electronics, this connector is a vital component for achieving optimal performance. Upgrade your connectivity solutions with this essential connector.