895-098-558-202

Heilind Number:EDA895-098-558-202
Manufacturer:EDAC
Manufacturer Number:895-098-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-558-202

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliability in various applications. With a compact design and right angle mount orientation, it offers seamless integration on your PCB. The 2-row configuration, with a pitch of .1 inches and row spacing of .2 inches, provides efficient signal transmission. Boasting 98 positions and an amperage of 3A, this connector accommodates multiple connections while maintaining signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for professionals in the electronics industry.