895-098-558-204

Heilind Number:EDA895-098-558-204
Manufacturer:EDAC
Manufacturer Number:895-098-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-558-204

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior protection. With two rows of 98 copper alloy contacts, it ensures seamless power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment for secure connectivity. Engineered for versatility, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your PCB setup with this essential component for seamless and efficient circuitry.