895-098-558-212

Heilind Number:EDA895-098-558-212
Manufacturer:EDAC
Manufacturer Number:895-098-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-558-212

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 98 positions, allowing for efficient data transfer. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your system's connectivity with this high-quality connector.