895-098-558-803

Heilind Number:EDA895-098-558-803
Manufacturer:EDAC
Manufacturer Number:895-098-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 98 positions, ensuring reliable contact for your electronic components. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers enhanced safety and protection. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal connectivity in compact spaces. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your PCB assembly with this essential connector.