895-098-558-808

Heilind Number:EDA895-098-558-808
Manufacturer:EDAC
Manufacturer Number:895-098-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-558-808

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows with a spacing of 0.1 inches and 98 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your PCB setup with this essential connector for efficient and dependable connectivity.