895-098-558-812

Heilind Number:EDA895-098-558-812
Manufacturer:EDAC
Manufacturer Number:895-098-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-558-812

Detailed Description

Upgrade your connectivity with our premium Black Board To Board PCB Connector. Featuring a sleek design in UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety in all your electronic connections. With two rows and 98 positions, it offers ample space for seamless board-to-board integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its right-angle mount orientation makes installation a breeze, perfect for various PCB applications. Elevate your connectivity game with this essential component.