895-098-559-201

Heilind Number:EDA895-098-559-201
Manufacturer:EDAC
Manufacturer Number:895-098-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-559-201

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 98 positions with a compact pitch of .1 inches, perfect for densely populated PCBs. Its durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures longevity and safety in any environment, while the copper alloy contacts guarantee optimal conductivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Whether you're a professional engineer or a DIY enthusiast, this black connector is a must-have for seamless and secure PCB connections. Upgrade your setup today and experience the difference in performance.