895-098-559-203

Heilind Number:EDA895-098-559-203
Manufacturer:EDAC
Manufacturer Number:895-098-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system with a right-angle mount orientation. With two rows of 98 positions, it offers ample space for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Its 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, making it ideal for various industrial applications. Upgrade your connectivity solutions with this advanced PCB connector.