895-098-559-503

Heilind Number:EDA895-098-559-503
Manufacturer:EDAC
Manufacturer Number:895-098-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-559-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal safety and reliability in all environments. With two rows and a total of 98 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees secure and stable connections, while the 3 A amperage and .1-inch pitch support high-speed data transfer. Perfect for space-constrained applications, its right-angle mount orientation and .2-inch row spacing enable easy installation and efficient PCB routing. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component, a must-have for any electronics enthusiast or professional.