895-098-559-807

Heilind Number:EDA895-098-559-807
Manufacturer:EDAC
Manufacturer Number:895-098-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-559-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, boasting a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of 98 positions each, it offers ample room for seamless board-to-board integration. Crafted with precision, the connector ensures reliable power delivery with a low amperage of 3A and copper alloy contact material. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.