895-098-559-812

Heilind Number:EDA895-098-559-812
Manufacturer:EDAC
Manufacturer Number:895-098-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-559-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black PCB Connector. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .1 in, it offers seamless integration on your circuit boards. The right-angle mount orientation and 98 positions ensure efficient space utilization, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for applications in telecommunications, automotive, and industrial sectors, this connector is a must-have for ensuring seamless board-to-board connections. Upgrade your connectivity solutions with this cutting-edge component.