895-098-560-203

Heilind Number:EDA895-098-560-203
Manufacturer:EDAC
Manufacturer Number:895-098-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-560-203

Detailed Description

Enhance your PCB connections with our premium Black Board To Board PCB Connector, featuring a 2-row design with a total of 98 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise connectivity in electronic assemblies. Suitable for a wide range of applications, this connector guarantees optimal performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for efficient and secure board-to-board connections.