895-098-560-502

Heilind Number:EDA895-098-560-502
Manufacturer:EDAC
Manufacturer Number:895-098-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-560-502

Detailed Description

Enhance your circuit board connections with this high-performance Board-To-Board PCB Connector. Designed for precision and durability, this black connector features two rows with a total of 98 positions, allowing for seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.