895-098-560-802

Heilind Number:EDA895-098-560-802
Manufacturer:EDAC
Manufacturer Number:895-098-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-560-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows of 98 positions each, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches allow for secure and stable connections. Operating flawlessly between -40 to 105°C, this connector is built to withstand extreme temperatures. Perfect for maintaining seamless communication within your electronic systems, it's a must-have for any tech enthusiast. Elevate your PCB assembly game with this essential connector.