895-098-560-803

Heilind Number:EDA895-098-560-803
Manufacturer:EDAC
Manufacturer Number:895-098-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions with 2 rows, allowing for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Upgrade your setup with this essential component for seamless and reliable connections.