895-100-500-204

Heilind Number:EDA895-100-500-204
Manufacturer:EDAC
Manufacturer Number:895-100-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-500-204

Detailed Description

Enhance your connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and a pitch of .1 inches, it offers precise and stable connections for your PCBs. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. Boasting 100 positions and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component, where reliability meets performance.