895-100-520-203

Heilind Number:EDA895-100-520-203
Manufacturer:EDAC
Manufacturer Number:895-100-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-520-203

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features two rows with a total of 100 positions, ensuring reliable data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient connectivity. The copper alloy contact material provides optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.