895-100-520-207

Heilind Number:EDA895-100-520-207
Manufacturer:EDAC
Manufacturer Number:895-100-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for optimum performance, this connector features two rows with a total of 100 positions, ensuring seamless and efficient connections. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and reliable connectivity. Crafted with copper alloy contacts, it ensures excellent conductivity. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your system with this essential connector for seamless data transmission and power distribution.