895-100-520-212

Heilind Number:EDA895-100-520-212
Manufacturer:EDAC
Manufacturer Number:895-100-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 100 positions with a pitch of .1 inches, ensuring seamless interconnection. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in even the most demanding environments. Each row, spaced at .2 inches, offers efficient signal transfer, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity experience with this essential component.