895-100-520-503

Heilind Number:EDA895-100-520-503
Manufacturer:EDAC
Manufacturer Number:895-100-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-520-503

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek black design crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any setting. With two rows, 100 positions, and a pitch of .1 inches, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation and precise row spacing of .2 inches simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality component.