895-100-520-802

Heilind Number:EDA895-100-520-802
Manufacturer:EDAC
Manufacturer Number:895-100-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-520-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all applications. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient connectivity. The 100 positions and straight mount orientation make it ideal for a wide range of board-to-board configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and commercial use. Upgrade your PCB setup with this essential component.