895-100-520-807

Heilind Number:EDA895-100-520-807
Manufacturer:EDAC
Manufacturer Number:895-100-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 100 positions, allowing for seamless board-to-board connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and protection. With a pitch of .1 inch and row spacing of .2 inch, it offers easy integration and optimal signal transmission. The contact material, made of Copper Alloy, guarantees efficient power delivery with a low amperage of 3 A. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various industrial applications. Trust in this essential component for your connectivity needs.