895-100-521-204

Heilind Number:EDA895-100-521-204
Manufacturer:EDAC
Manufacturer Number:895-100-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features a sleek black design, crafted from durable UL 94V-0 Polyphenylene Sulfide for optimal safety and reliability. With two rows and a total of 100 positions, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, ensures efficient conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup.